Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG130Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K2747
Your Part Number
14,285 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 25+ | $1.960 |
| 100+ | $1.820 |
| 250+ | $1.680 |
| 500+ | $1.510 |
| 1000+ | $1.370 |
| 2500+ | $1.230 |
| 5000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG130Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K2747
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min4V
Sound Pressure Level (SPL)90dB
Resonant Frequency3kHz
Supply Voltage Max28V
Operating Current Max10mA
Sound Level Distance10cm
Capacitance0.018µF
Sound Level Distance0
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
4V
Resonant Frequency
3kHz
Operating Current Max
10mA
Capacitance
0.018µF
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
28V
Sound Level Distance
10cm
Sound Level Distance
0
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Alternatives for KPEG130
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
