Print Page
Image is for illustrative purposes only. Please refer to product description.

661 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $1.940 |
| 25+ | $1.800 |
| 50+ | $1.660 |
| 100+ | $1.490 |
| 500+ | $1.360 |
| 1000+ | $1.180 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG116Copy
Newark Part No.97K2746
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)90dB
Supply Voltage Max30V
Resonant Frequency2kHz
Operating Current Max8mA
Sound Level Distance10cm
Sound Level Distance0
Capacitance0.028µF
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Tones
-
Supply Voltage Max
30V
Operating Current Max
8mA
Sound Level Distance
0
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
-
Sound Pressure Level (SPL)
90dB
Resonant Frequency
2kHz
Sound Level Distance
10cm
Capacitance
0.028µF
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Alternatives for KPEG116
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
