Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKMTG1102-A1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48W5997
Your Part Number
6,752 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.880 |
| 10+ | $2.400 |
| 15+ | $2.230 |
| 25+ | $2.060 |
| 50+ | $1.850 |
| 125+ | $1.680 |
| 250+ | $1.500 |
| 500+ | $1.350 |
Price for:Each
Minimum: 5
Multiple: 5
$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1102-A1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48W5997
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min-
Sound Pressure Level (SPL)68dB
Resonant Frequency4.1kHz
Supply Voltage Max25V
Transducer MountingSurface Mount
Operating Current Max4.5mA
Drive Circuit-
Sound Level Distance10cm
Sound Level Distance0
Capacitance0.012µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Resonant Frequency
4.1kHz
Transducer Mounting
Surface Mount
Drive Circuit
-
Sound Level Distance
0
Lead Wire
-
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
80°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
68dB
Supply Voltage Max
25V
Operating Current Max
4.5mA
Sound Level Distance
10cm
Capacitance
0.012µF
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
