Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKMTG1003-FCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W5996
Your Part Number
245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 25+ | $2.120 |
| 100+ | $1.970 |
| 250+ | $1.820 |
| 500+ | $1.630 |
| 1000+ | $1.490 |
| 2500+ | $1.330 |
| 5000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1003-FCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W5996
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min-
Sound Pressure Level (SPL)75dB
Resonant Frequency5.2kHz
Supply Voltage Max25V
Operating Current Max5mA
Transducer MountingSurface Mount
Drive Circuit-
Capacitance0.011µF
Sound Level Distance10cm
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Resonant Frequency
5.2kHz
Operating Current Max
5mA
Drive Circuit
-
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
75dB
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Capacitance
0.011µF
Sound Level Distance
0
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
