2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Microphones
                                                                                                    Print Page

                                                                                                    KECG2740PBJ

                                                                                                    MICROPHONE, MINIATURE, ELECTRET

                                                                                                    KINGSTATE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KINGSTATE KECG2740PBJ
                                                                                                    ManufacturerKINGSTATE
                                                                                                    Manufacturer Part NoKECG2740PBJ
                                                                                                    Newark Part No.24M3209
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,138 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.710
                                                                                                    10+$1.350
                                                                                                    25+$1.250
                                                                                                    50+$1.140
                                                                                                    100+$1.020
                                                                                                    500+$0.903
                                                                                                    1000+$0.774
                                                                                                    2500+$0.719
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KINGSTATE
                                                                                                    ManufacturerKINGSTATE
                                                                                                    Manufacturer Part NoKECG2740PBJ
                                                                                                    Newark Part No.24M3209
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionMicrophone
                                                                                                    Microphone TypeECM
                                                                                                    Frequency Response Min20Hz
                                                                                                    DirectivityOmnidirectional
                                                                                                    Signal to Noise Ratio (SNR)56dB
                                                                                                    Frequency Response Max20kHz
                                                                                                    Acoustic Overload Point (AOP)-
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max10V
                                                                                                    Drain Current Max-
                                                                                                    Sensitivity (dB)-40dB
                                                                                                    Output Impedance2.2kohm
                                                                                                    Impedance2.2kohm
                                                                                                    Sensor Case / PackageRadial Leaded
                                                                                                    No. of Pins2Pins
                                                                                                    Output Interface-
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Microphone

                                                                                                    Frequency Response Min

                                                                                                    20Hz

                                                                                                    Signal to Noise Ratio (SNR)

                                                                                                    56dB

                                                                                                    Acoustic Overload Point (AOP)

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    10V

                                                                                                    Sensitivity (dB)

                                                                                                    -40dB

                                                                                                    Impedance

                                                                                                    2.2kohm

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Microphone Type

                                                                                                    ECM

                                                                                                    Directivity

                                                                                                    Omnidirectional

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Drain Current Max

                                                                                                    -

                                                                                                    Output Impedance

                                                                                                    2.2kohm

                                                                                                    Sensor Case / Package

                                                                                                    Radial Leaded

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for KECG2740PBJ

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65