Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKDMG36008-10B
Newark Part No.52W8408
Your Part Number
Technical Datasheet
14,950 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.660 |
| 25+ | $2.470 |
| 50+ | $2.280 |
| 100+ | $2.050 |
| 500+ | $1.870 |
| 1000+ | $1.640 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG36008-10B
Newark Part No.52W8408
Technical Datasheet
Driver TypeMicro
External Diameter - Metric36mm
Impedance8ohm
External Width - Metric-
Power Rating Nom1W
Resonant Frequency570Hz
Sound Pressure Level (SPL)104dB
Speaker ShapeRound
External Diameter - Imperial1.417"
External Width - Imperial-
Product Dimensions36mm x 4.8mm
Frequency Range570Hz to 5kHz
Frequency Response Min570Hz
Temperature Grade-
Frequency Response Max5kHz
Speaker MountingBare Mount
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
External Length - Metric-
Power Rating Max1.5W
External Depth - Metric4.8mm
External Length - Imperial-
External Depth - Imperial0.189"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Micro
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
104dB
External Diameter - Imperial
1.417"
Product Dimensions
36mm x 4.8mm
Frequency Response Min
570Hz
Frequency Response Max
5kHz
IP Rating
-
Product Range
-
External Length - Metric
-
External Depth - Metric
4.8mm
External Depth - Imperial
0.189"
External Diameter - Metric
36mm
External Width - Metric
-
Resonant Frequency
570Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
570Hz to 5kHz
Temperature Grade
-
Speaker Mounting
Bare Mount
IP Rating
-
Speaker Mounting
Bare Mount
Power Rating Max
1.5W
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for KDMG36008-10B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate