Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKCVG084B16Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W5994
Your Part Number
3,037 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 25+ | $1.850 |
| 100+ | $1.710 |
| 250+ | $1.580 |
| 500+ | $1.420 |
| 1000+ | $1.290 |
| 2500+ | $1.160 |
| 5000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKCVG084B16Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W5994
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2.4VDC
Tones-
Sound Pressure Level (SPL)90dBA
Resonant Frequency2.73kHz
Supply Voltage Max4.5VDC
Operating Current Max110mA
Transducer MountingSurface Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance10cm
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range2.5V to 4.5V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.73kHz
Operating Current Max
110mA
Drive Circuit
Internal
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
2.5V to 4.5V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
2.4VDC
Sound Pressure Level (SPL)
90dBA
Supply Voltage Max
4.5VDC
Transducer Mounting
Surface Mount
Capacitance
-
Sound Level Distance
0
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
