Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKCG0603Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W5993
Your Part Number
826 In Stock
3,528 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 25+ | $1.470 |
| 100+ | $1.370 |
| 250+ | $1.260 |
| 500+ | $1.130 |
| 1000+ | $1.030 |
| 2500+ | $0.923 |
| 5000+ | $0.832 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKCG0603Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W5993
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Sound Pressure Level (SPL)85dBA
Supply Voltage Max4V
Resonant Frequency3kHz
Operating Current Max150mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance10cm
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range2V to 4V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
4V
Operating Current Max
150mA
Drive Circuit
Internal
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
2V
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
3kHz
Transducer Mounting
Through Hole
Capacitance
-
Sound Level Distance
0
IP Rating
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
