
| Quantity | Price |
|---|---|
| 50+ | $121.190 |
Product Information
Product Overview
The KC-99-54 is a female to female Straight BNC Bulkhead RF/Coaxial Adaptor with nickel plated body. The 50Ω BNC series RF/coaxial adaptor is the most popular miniature size connectors for coaxial cables from 0.150 to 0.250 inch OD. However, designs accommodate 0.078 to 0.437 inch cables. The BNC connector is a 50 Ohm constant impedance connector with a frequency range of 0 to 4GHz. Coupling is a quick connect/disconnect bayonet, particularly useful in test equipment and is weatherproof. Items qualified to MIL-PRF-39012 are included in the listings and also appear on the latest QPL list for MIL-PRF-39012.
- Quick connect and disconnect bayonet coupling design
- Durable brass bodies with silver or nickel plating
- Small and lightweight
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
BNC
BNC
Straight Bulkhead Adapter
Intra Series Coaxial
To Be Advised
Jack
Jack
50ohm
-
Technical Docs (1)
Alternatives for KC-99-54
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
