Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGS
Manufacturer Part No755-78-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92B5111
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.850 |
Price for:Each
Minimum: 250
Multiple: 1
$4,212.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No755-78-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92B5111
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, RG141
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
The 755-78-9 is a Weatherproof Coaxial Male Crimp Plug with gold-plated contact. 50Ω BNC series RF connector is the most popular miniature size connectors for coaxial cables from 0.150-inch to 0.250-inch OD. However, designs accommodate 0.078-inch to 0.437-inch cables. The BNC connector is a 50Ω constant impedance connector with a frequency range of 0 to 4GHz. Coupling is a quick to connect and disconnect bayonet.
- 50Ω Nominal Impedance
- Durable brass body
- Small and lightweight
- -65 to +165°C Operating temperature
Applications
Defence, Military & Aerospace, RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG141
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
