Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $76.770 |
Price for:Each
Minimum: 100
Multiple: 1
$7,677.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1705-14Copy
Newark Part No.93F4891
Technical Datasheet
Connector TypeSHV Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance-
Coaxial Cable TypeRG59, RG62, RG210
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
The 1705-14 is a Conventional Male Plug, SHV series, with gold-plated copper contacts, straight orientation. The SHV outer contact ground connection is maintained through the centre contact mating cycle. The centre contacts are recessed to prevent shock hazards when the connectors are unmated. High voltage connectors are designed for use where the normal operating voltage of standard coaxial connectors is inadequate.
- 5KV Voltage rating
- 10⁶MΩ Insulation resistance
- Waterproof
- Non-constant impedance
- Quick to connect and disconnect with bayonet coupling
- Recessed centre contacts prevent shock hazards while unmated
- Outer contact ground connection is maintained through centre contact mating cycle
Applications
Defence, Military & Aerospace, Medical, RF Communications, Industrial
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG59, RG62, RG210
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
