Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGS
Manufacturer Part No0345-E00-C7101NCopy
Newark Part No.52W5159
Product Range0345 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.660 |
| 10+ | $13.880 |
| 25+ | $13.190 |
| 50+ | $12.650 |
| 100+ | $12.100 |
Price for:Each
Minimum: 1
Multiple: 1
$14.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No0345-E00-C7101NCopy
Newark Part No.52W5159
Product Range0345 Series
Technical Datasheet
Connector TypeDIN 1.0/ 2.3
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1505A
Contact MaterialBeryllium Copper
Contact PlatingGold over Nickel Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range0345 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
DIN 1.0/ 2.3
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1505A
Contact Plating
Gold over Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
0345 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
