Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTC40-11GWA
Newark Part No.88W1146
Technical Datasheet
LED ColorGreen
Forward Voltage4.4V
Luminous Intensity38mcd
Display Dots x Lines5 x 7
Display Size106mm x 76mm
Peak Wavelength565nm
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
LED Color
Green
Luminous Intensity
38mcd
Display Size
106mm x 76mm
Product Range
-
SVHC
To Be Advised
Forward Voltage
4.4V
Display Dots x Lines
5 x 7
Peak Wavelength
565nm
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
