Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTC07-11SURKWA
Newark Part No.83T3201
Technical Datasheet
LED ColorRed
Forward Voltage1.95V
Luminous Intensity90mcd
Display Dots x Lines5 x 7
Display Size12.7mm x 17.8mm
Peak Wavelength650nm
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TC07-11SURKWA is a 18mm single colour Dot Matrix Display with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate light emitting diode.
- 0.7" Matrix height
- 2mm Dot size
- Low current operation
- Stackable vertically and horizontally
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common cathode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Color
Red
Luminous Intensity
90mcd
Display Size
12.7mm x 17.8mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Forward Voltage
1.95V
Display Dots x Lines
5 x 7
Peak Wavelength
650nm
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
