Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTA08-81GWACopy
Newark Part No.66W2053
Technical Datasheet
LED ColorGreen
Forward Voltage2.2V
Luminous Intensity9mcd
Display Dots x Lines8 x 8
Display Size20mm x 20mm
Peak Wavelength565nm
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The TA08-81GWA is a 20mm single colour Dot Matrix Display with white diffused lens. The green source device is made with gallium phosphide green light emitting diode.
- 0.8" Matrix height
- 2mm Dot size
- Low current operation
- Stackable vertically and horizontally
- Column anode
- Easy mounting on PC boards or sockets
- Mechanically rugged
- Grey face, white dot
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Color
Green
Luminous Intensity
9mcd
Display Size
20mm x 20mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Forward Voltage
2.2V
Display Dots x Lines
8 x 8
Peak Wavelength
565nm
MSL
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
