Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | SA56-11SURKWACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88W0599 |
| Your Part Number | |
| Technical Datasheet |
277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.430 |
| 100+ | $1.290 |
| 500+ | $1.140 |
| 1000+ | $1.100 |
| 2500+ | $1.050 |
| 10000+ | $0.972 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | SA56-11SURKWACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88W0599 |
| Technical Datasheet | |
| LED Color | Red |
| Forward Current If | 20mA |
| Forward Voltage | 1.95V |
| Luminous Intensity | 97mcd |
| No. of Digits / Alpha | 1 |
| Character Size | 14.2mm |
| Common Connection | Common Anode |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SA56-11SURKWA is a 14.22mm single digit Numeric Display with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate light emitting diode.
- 0.56" Character height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common anode, right hand decimal
Applications
Clock & Timing, Imaging, Video & Vision
Technical Specifications
| LED Color | Red |
|---|---|
| Forward Voltage | 1.95V |
| No. of Digits / Alpha | 1 |
| Common Connection | Common Anode |
| SVHC | No SVHC (04-Feb-2026) |
| Forward Current If | 20mA |
|---|---|
| Luminous Intensity | 97mcd |
| Character Size | 14.2mm |
| Product Range | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
