Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoSA39-11EWACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88W0589
Your Part Number
326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $1.580 |
| 100+ | $1.490 |
| 500+ | $1.390 |
| 1000+ | $1.220 |
| 2500+ | $1.150 |
| 5000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA39-11EWACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88W0589
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity4.1mcd
No. of Digits / Alpha1
Character Size9.9mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SA39-11EWA is a 9.9mm single digit Numeric Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- 0.39" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common anode, right hand decimal
Applications
Industrial, Imaging, Video & Vision, Clock & Timing
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
4.1mcd
Character Size
9.9mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
