Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA30-21EWACopy
Newark Part No.66W2036
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage12V
Luminous Intensity46mcd
No. of Digits / Alpha1
Character Size76mm
Common ConnectionCommon Anode
Product Range-
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Forward Voltage
12V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
To Be Advised
Forward Current If
20mA
Luminous Intensity
46mcd
Character Size
76mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
