Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoSA10-21SURKWA
Newark Part No.83T3142
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA10-21SURKWA
Newark Part No.83T3142
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage3.9V
Luminous Intensity260mcd
No. of Digits / Alpha1
Character Size25.4mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SA10-21SURKWA is a 25.4mm single digit Numeric Display with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate light emitting diode.
- 1" Digit height
- Low current operation
- Excellent character appearance
- High light output
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common anode, right hand decimal
Applications
Industrial, Imaging, Video & Vision, Clock & Timing
Technical Specifications
LED Color
Red
Forward Voltage
3.9V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
Luminous Intensity
260mcd
Character Size
25.4mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate