Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoSA10-21GWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26M2802
Your Part Number
357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $3.290 |
| 25+ | $3.070 |
| 50+ | $2.850 |
| 100+ | $2.630 |
| 250+ | $2.550 |
| 500+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA10-21GWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26M2802
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage4.4V
Luminous Intensity24mcd
No. of Digits / Alpha1
Character Size25.4mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SA10-21GWA is a 25.4mm single digit Numeric Display with white diffused lens. The green source device is made with gallium phosphide green light emitting diode.
- 1" Digit height
- Low current operation
- Excellent character appearance
- High light output
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common anode, right hand decimal
Applications
Clock & Timing, Imaging, Video & Vision
Technical Specifications
LED Color
Green
Forward Voltage
4.4V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
24mcd
Character Size
25.4mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
