Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoRTC-32Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64T3984
Your Part Number
70 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.761 |
| 10+ | $0.535 |
| 15+ | $0.501 |
| 25+ | $0.467 |
| 50+ | $0.433 |
| 125+ | $0.399 |
| 250+ | $0.391 |
Price for:Each
Minimum: 5
Multiple: 5
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoRTC-32Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64T3984
Technical Datasheet
Height5.3mm
External Diameter4.7mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RTC-32 is a 4.7mm Housing Clip and Ring made of nylon 6.6 (polyamide 6.6) clip and PE (polyethylene) ring for use with LED lamps. It is suitable for back panel illumination, circuit board indicator and LED indicator.
- UL94V-0 Flammability
Applications
LED Lighting, Industrial
Technical Specifications
Height
5.3mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
External Diameter
4.7mm
Product Range
-
Technical Docs (3)
Alternatives for RTC-32
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
