Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoRTC-31Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64T3983
Your Part Number
2,366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 10+ | $0.171 |
| 100+ | $0.085 |
| 500+ | $0.053 |
| 1000+ | $0.041 |
| 2500+ | $0.035 |
| 10000+ | $0.033 |
| 25000+ | $0.028 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoRTC-31Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64T3983
Technical Datasheet
Height3.8mm
External Diameter4.4mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RTC-31 is a 4.4mm Housing Clip made of nylon 6.6 (polyamide 6.6) for use with LED lamps. It is suitable for back panel illumination, circuit board indicator and LED indicator.
- UL94V-0 Flammability
Applications
LED Lighting, Industrial
Technical Specifications
Height
3.8mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
External Diameter
4.4mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
