Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-934LYDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26M0077
Product RangeYellow solid state lamp
Your Part Number
11,336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.346 |
| 10+ | $0.245 |
| 100+ | $0.146 |
| 500+ | $0.111 |
| 1000+ | $0.089 |
| 2500+ | $0.078 |
| 10000+ | $0.076 |
| 25000+ | $0.066 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934LYDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26M0077
Product RangeYellow solid state lamp
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity1.5mcd
Viewing Angle60°
Lens ShapeRound
Product RangeYellow solid state lamp
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-934LYD is a 3mm yellow Solid-state LED Lamp with yellow diffused lens, through hole mounting, round-shaped lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide.
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability long life
- IF=2mA Low current operating
Applications
LED Lighting
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 (3mm)
Forward Current If
30mA
Wavelength Typ
590nm
Viewing Angle
60°
Product Range
Yellow solid state lamp
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
1.5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
