Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-793ID
Newark Part No.06M3292
Your Part Number
Technical Datasheet
2,868 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.591 |
| 10+ | $0.461 |
| 100+ | $0.265 |
| 500+ | $0.216 |
| 1000+ | $0.193 |
| 2500+ | $0.171 |
| 10000+ | $0.160 |
| 25000+ | $0.158 |
Price for:Each
Minimum: 5
Multiple: 5
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-793ID
Newark Part No.06M3292
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case Size8mm
Bulb Size8mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ617nm
Luminous Intensity60mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-793ID is a 8mm high efficiency red Round LED Lamp with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- 8mm diameter big lamp
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Red
LED Case Size
8mm
Forward Current If
20mA
Wavelength Typ
617nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
8mm
Forward Voltage
2V
Luminous Intensity
60mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate