Print Page
Image is for illustrative purposes only. Please refer to product description.

1,336 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 10+ | $0.618 |
| 100+ | $0.435 |
| 500+ | $0.383 |
| 1000+ | $0.340 |
| 2500+ | $0.286 |
| 10000+ | $0.279 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7104SEC-J3
Newark Part No.83T2960
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ625nm
Luminous Intensity4.1cd
Viewing Angle34°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-7104SEC-J3 is a 3mm hyper red Solid State LED Lamp with water clear lens. The hyper red device is based on LED chip made from AlGaInP. It has low power consumption and long life, solid state reliability.
- General purpose leads
- Reliable and rugged
Applications
LED Lighting
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2.2V
Luminous Intensity
4.1cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
34°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
