Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-56BSRD-BCopy
Newark Part No.26M0043
Product RangeL-56B
Your Part Number
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-56BSRD-BCopy
Newark Part No.26M0043
Product RangeL-56B
Technical Datasheet
Product RangeL-56B
LED ColorRed
Bulb SizeT-1 3/4 (5mm)
Luminous Intensity70mcd
Blinking Frequency Min1.5Hz
Blinking Frequency Max3Hz
Operating Voltage Min3.5V
Operating Voltage Max14V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-56BSRD-B is a 5mm super bright red Blinking LED Lamp with red diffused lens. The super bright red source device is made with gallium aluminium arsenide.
- Diffused lens
- With built-in blinking IC
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
L-56B
Bulb Size
T-1 3/4 (5mm)
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
SVHC
No SVHC (17-Jan-2023)
LED Color
Red
Luminous Intensity
70mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
