Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-53F3CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66W1974
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.474 |
| 10+ | $0.369 |
| 15+ | $0.209 |
| 25+ | $0.169 |
| 50+ | $0.150 |
| 125+ | $0.133 |
| 250+ | $0.124 |
| 500+ | $0.122 |
Price for:Each
Minimum: 5
Multiple: 5
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53F3CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66W1974
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity20°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)30mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-53F3C is a 5mm solid-state Infrared Emitting Diode with water clear lens. It is made of gallium arsenide.
- Mechanically and Spectrally Matched to Phototransistor
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
20°
Radiant Intensity (Ie)
30mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.6V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for L-53F3C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
