Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-42WUM/1GYWTCopy
Newark Part No.27X9161
Technical Datasheet
LED ColorGreen, Yellow
No. of LEDs1LEDs
Viewing Angle100°
Height7.11mm
Width4.83mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Color
Green, Yellow
Viewing Angle
100°
Width
4.83mm
SVHC
No SVHC (27-Jun-2018)
No. of LEDs
1LEDs
Height
7.11mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
