Print Page
Image is for illustrative purposes only. Please refer to product description.

2,543 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.233 |
| 10+ | $0.155 |
| 100+ | $0.108 |
| 500+ | $0.103 |
| 1000+ | $0.094 |
| 3000+ | $0.089 |
| 10000+ | $0.088 |
Price for:Each
Minimum: 5
Multiple: 5
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-424YDT
Newark Part No.26M0013
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity3mcd
Viewing Angle100°
Lens ShapeCylindrical
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-424YDT is a 3mm yellow Cylindrical LED Lamp with yellow diffused lens, through hole mounting, round-shaped lens, 100° viewing angle, 3mcd luminous intensity and 588nm wavelength. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide.
- Low power consumption
- Reliable and rugged
- Solid state reliability long life
Applications
LED Lighting
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
3mcd
Lens Shape
Cylindrical
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for L-424YDT
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
