Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-3VEYWCopy
Newark Part No.94X0838
Technical Datasheet
Viewing Angle60°
Forward Current / ColorR 20mA, Y 20mA
Wavelength / ColourR 617nm, Y 588nm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The L-3VEYW is an Indicator Lamp with white diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Uniform light output
- Low power consumption
- 3 Leads with one common lead
- Long life - Solid state reliability
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Viewing Angle
60°
Wavelength / Colour
R 617nm, Y 588nm
SVHC
No SVHC (15-Jan-2019)
Forward Current / Color
R 20mA, Y 20mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
