Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-1334GTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64T3277
Your Part Number
2,964 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.301 |
| 10+ | $0.235 |
| 15+ | $0.133 |
| 25+ | $0.108 |
| 50+ | $0.095 |
| 125+ | $0.084 |
| 250+ | $0.079 |
| 500+ | $0.077 |
Price for:Each
Minimum: 5
Multiple: 5
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1334GTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64T3277
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If25mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity6mcd
Viewing Angle130°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-1334GT is a 3mm green Cylindrical LED Lamp with green transparent lens. The green source colour device is made with gallium phosphide green light emitting diode.
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
- Wide viewing angle
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Green
LED Case Size
T-1 (3mm)
Forward Voltage
2.2V
Luminous Intensity
6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
25mA
Wavelength Typ
568nm
Viewing Angle
130°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
