Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPTR-3216SURCKCopy
Newark Part No.
Full Reel93X4433
Re-Reel93T1623
Cut Tape93T1623
Product RangeSMD Red LED
Your Part Number
32,832 In Stock
Need more?
67 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
4765 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.035 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.110 |
| 4000+ | $0.090 |
| 8000+ | $0.078 |
| 12000+ | $0.072 |
| 20000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTR-3216SURCKCopy
Newark Part No.
Full Reel93X4433
Re-Reel93T1623
Cut Tape93T1623
Product RangeSMD Red LED
Technical Datasheet
LED ColorRed
LED MountingSMD - Reverse Mount
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity80mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeSMD Red LED
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPTR-3216SURCK is a red Chip LED Lamp with water clear lens, SMD-reverse mounting, rectangular-shaped lens, 120° viewing angle, 80mcd luminous intensity and 630nm wavelength. The hyper red source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight and indicator.
- 1.05mm Thickness
- Low power consumption
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
LED Color
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.95V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
SMD Red LED
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for KPTR-3216SURCK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
