Print Page
Image is for illustrative purposes only. Please refer to product description.

1,872 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 10+ | $0.298 |
| 100+ | $0.171 |
| 500+ | $0.139 |
| 1000+ | $0.123 |
| 4000+ | $0.110 |
| 10000+ | $0.103 |
| 26000+ | $0.101 |
Price for:Each
Minimum: 5
Multiple: 5
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTL-3216SYCK-01
Newark Part No.46W4606
Technical Datasheet
LED ColorYellow
LED MountingSMD - Reverse Mount
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity350mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPTL-3216SYCK-01 is a 3.2 x 1.6mm super bright yellow SMD Chip LED Lamp with water clear lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Ideal for backlight and indicator
- Reverse mount
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Yellow
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
350mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
