Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPTL-3216SURCK-01
Newark Part No.
Re-Reel46W4604
Cut Tape46W4604
Product RangeSMD Red LED
Your Part Number
3,817 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.442 | $2.21 |
| Total Price | $2.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 10+ | $0.344 |
| 25+ | $0.290 |
| 50+ | $0.246 |
| 100+ | $0.210 |
| 250+ | $0.181 |
| 500+ | $0.152 |
| 1000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTL-3216SURCK-01
Newark Part No.
Re-Reel46W4604
Cut Tape46W4604
Product RangeSMD Red LED
Technical Datasheet
LED ColorRed
LED MountingSMD - Reverse Mount
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity550mcd
Viewing Angle70°
Lens ShapeRound
Product RangeSMD Red LED
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPTL-3216SURCK-01 is a red SMD chip LED Lamp with water clear lens. The Hyper Red source device is made with AlGaInP on GaAs substrate. This LED lamp is ideal for backlight and indicator.
- 3.2 x 1.6mm SMT LED, 1.1mm Thickness
- Low Power Consumption
- Wide Viewing Angle
- Reverse Mount
- Level-3 Moisture Sensitivity
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, all personnel in an ESD protected area should wear antistatic garments and wrist straps.
Technical Specifications
LED Color
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.95V
Luminous Intensity
550mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
70°
Product Range
SMD Red LED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
