Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPTL-3216SECK-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46W4600
Your Part Number
915 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.378 |
| 10+ | $0.295 |
| 15+ | $0.167 |
| 25+ | $0.135 |
| 50+ | $0.120 |
| 125+ | $0.106 |
| 250+ | $0.099 |
| 500+ | $0.097 |
Price for:Each
Minimum: 5
Multiple: 5
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTL-3216SECK-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46W4600
Technical Datasheet
LED ColorOrange
LED MountingSMD - Reverse Mount
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ601nm
Luminous Intensity600mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPTL-3216SECK-01 is a 3.2 x 1.6mm super bright orange SMD Chip LED Lamp with water clear lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Orange
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.1V
Luminous Intensity
600mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
601nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
