Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-3216SYCK-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66W1969
Your Part Number
1,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.398 |
| 10+ | $0.310 |
| 15+ | $0.176 |
| 25+ | $0.142 |
| 50+ | $0.126 |
| 125+ | $0.112 |
| 250+ | $0.104 |
| 500+ | $0.102 |
Price for:Each
Minimum: 5
Multiple: 5
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-3216SYCK-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66W1969
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity800mcd
Viewing Angle50°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPTD-3216SYCK-01 is a 3.2 x 1.6mm super bright yellow SMD Chip LED Lamp with water clear lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Yellow
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
800mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
50°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
