Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-3216EC-01
Newark Part No.66W1964
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ617nm
Luminous Intensity50mcd
Viewing Angle40°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPTD-3216EC-01 is a 3.2 x 1.6mm high efficiency red SMD Chip LED Lamp with water clear lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
50mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
617nm
Viewing Angle
40°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
