Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608LVSYCK
Newark Part No.50AC9303
Product RangeKPHD-1608
Your Part Number
2,819 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.421 |
| 10+ | $0.327 |
| 25+ | $0.276 |
| 50+ | $0.234 |
| 100+ | $0.199 |
| 250+ | $0.172 |
| 500+ | $0.144 |
| 1000+ | $0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608LVSYCK
Newark Part No.50AC9303
Product RangeKPHD-1608
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage1.85V
Wavelength Typ590nm
Luminous Intensity20mcd
Viewing Angle100°
Lens ShapeDome
Product RangeKPHD-1608
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
Yellow
LED Case Size
0603
Forward Voltage
1.85V
Luminous Intensity
20mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
590nm
Viewing Angle
100°
Product Range
KPHD-1608
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
