Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.109 |
| 4000+ | $0.092 |
| 8000+ | $0.081 |
| 12000+ | $0.076 |
| 20000+ | $0.068 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$218.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHCM-2012SGC-T
Newark Part No.93X4378
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity25mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.2V
Luminous Intensity
25mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
110°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for KPHCM-2012SGC-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
