Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPHBM-2012ETSGTCCopy
Newark Part No.
Re-Reel56P5120
Cut Tape56P5120
Your Part Number
1,991 In Stock
Need more?
170 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1821 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.605 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.605 |
| 10+ | $0.469 |
| 25+ | $0.394 |
| 50+ | $0.334 |
| 100+ | $0.284 |
| 250+ | $0.245 |
| 500+ | $0.204 |
| 1000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHBM-2012ETSGTCCopy
Newark Part No.
Re-Reel56P5120
Cut Tape56P5120
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size1.25mm x 1.3mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorR 30mA, G 25mA
Luminous Intensity / ColorR 17mcd, G 20mcd
Forward Voltage / ColorR 2V, G 2.2V
Wavelength / ColourR 625nm, G 568nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPHBM-2012ETSGTC is a SMD chip LED Lamp with water clear lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The super bright green source colour device is made with gallium phosphide green light emitting diode. It is ideal for backlight and indicator.
- Low power consumption
- Level-3 moisture sensitivity
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Color
Green, Red
Bulb Size
1.25mm x 1.3mm
Lens Shape
Rectangular
Luminous Intensity / Color
R 17mcd, G 20mcd
Wavelength / Colour
R 625nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 30mA, G 25mA
Forward Voltage / Color
R 2V, G 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
