Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHBM-2012CGKSEKC
Newark Part No.
Re-Reel56P5118
Cut Tape56P5118
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.626 | $0.036 |
| 10+ | $0.487 | $0.036 |
| 25+ | $0.410 | $0.036 |
| 50+ | $0.348 | $0.036 |
| 100+ | $0.296 | $0.036 |
| 250+ | $0.256 | $0.036 |
| 500+ | $0.214 | $0.036 |
| 1000+ | $0.186 | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHBM-2012CGKSEKC
Newark Part No.
Re-Reel56P5118
Cut Tape56P5118
Technical Datasheet
LED ColorGreen, Orange
LED MountingSMD
Bulb Size1.25mm x 1.3mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorO 30mA, G 30mA
Luminous Intensity / ColorO 250mcd, G 80mcd
Forward Voltage / ColorO 2.1V, G 2.1V
Wavelength / ColourO 601nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPHBM-2012CGKSEKC is a SMD chip LED Lamp with water clear lens. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip. It is ideal for backlight and indicator.
- Level-3 moisture sensitivity
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Color
Green, Orange
Bulb Size
1.25mm x 1.3mm
Lens Shape
Rectangular
Luminous Intensity / Color
O 250mcd, G 80mcd
Wavelength / Colour
O 601nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
O 30mA, G 30mA
Forward Voltage / Color
O 2.1V, G 2.1V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate