Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPD-3224SYCK
Newark Part No.
Re-Reel28W1842
Cut Tape28W1842
Your Part Number
Technical Datasheet
1,431 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 10+ | $0.332 |
| 25+ | $0.276 |
| 50+ | $0.231 |
| 100+ | $0.195 |
| 250+ | $0.165 |
| 500+ | $0.135 |
| 1000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPD-3224SYCK
Newark Part No.
Re-Reel28W1842
Cut Tape28W1842
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size3.2mm x 2.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity1300mcd
Viewing Angle20°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPD-3224SYCK is a 3.2 x 2.4mm super bright yellow SMD Chip LED Lamp with water clear lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Yellow
LED Case Size
3.2mm x 2.4mm
Forward Voltage
2V
Luminous Intensity
1300mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
20°
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate