Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPD-3224SURCK
Newark Part No.
Re-Reel28W1841
Cut Tape28W1841
Your Part Number
16,067 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.423 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 10+ | $0.328 |
| 25+ | $0.276 |
| 50+ | $0.234 |
| 100+ | $0.199 |
| 250+ | $0.171 |
| 500+ | $0.143 |
| 1000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPD-3224SURCK
Newark Part No.
Re-Reel28W1841
Cut Tape28W1841
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size3.2mm x 2.4mm
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity2700mcd
Viewing Angle20°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPD-3224SURCK is a 3.2 x 2.4mm hyper red SMD Chip LED Lamp with water clear lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Red
LED Case Size
3.2mm x 2.4mm
Forward Voltage
1.95V
Luminous Intensity
2700mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
20°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
