Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.249 |
| 4000+ | $0.232 |
| 8000+ | $0.219 |
| 12000+ | $0.206 |
| 20000+ | $0.198 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$498.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBA-3010SURKMGKC
Newark Part No.93X4366
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 80mcd, G 80mcd
Forward Voltage / ColorR 1.95V, G 2.1V
Wavelength / ColourR 630nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 80mcd, G 80mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 1.95V, G 2.1V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for KPBA-3010SURKMGKC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
