Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010MGCCopy
Newark Part No.
Full Reel93X4357
Re-Reel03AJ1855
Cut Tape03AJ1855
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.526 | $2.63 |
| Total Price | $2.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.526 |
| 10+ | $0.430 |
| 25+ | $0.380 |
| 50+ | $0.338 |
| 100+ | $0.289 |
| 250+ | $0.254 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.197 |
| 4000+ | $0.182 |
| 8000+ | $0.170 |
| 12000+ | $0.159 |
| 20000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010MGCCopy
Newark Part No.
Full Reel93X4357
Re-Reel03AJ1855
Cut Tape03AJ1855
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity60mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Green
LED Case Size
3mm x 1mm
Forward Voltage
2.1V
Luminous Intensity
60mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for KPA-3010MGC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
