Print Page
Image is for illustrative purposes only. Please refer to product description.

10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.110 |
| 4000+ | $0.090 |
| 8000+ | $0.078 |
| 12000+ | $0.072 |
| 20000+ | $0.063 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010ECCopy
Newark Part No.93X4356
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ617nm
Luminous Intensity6mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPA-3010EC is a red SMD Chip LED Lamp with water clear lens. It is of rectangular-shaped lens, 120° viewing angle, 6mcd luminous intensity and 617nm wavelength. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide. Ideal for backlight and indicator.
- 2mm Thickness
- Low power consumption
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
LED Color
Red
LED Case Size
3mm x 1mm
Forward Voltage
2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
617nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for KPA-3010EC
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
