Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KPA-3010ECCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel93X4356 Re-Reel38K3396RL Cut Tape38K3396 |
| Your Part Number | |
| Technical Datasheet |
4,252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.490 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.490 |
| 10+ | $0.379 |
| 15+ | $0.263 |
| 25+ | $0.220 |
| 50+ | $0.186 |
| 125+ | $0.151 |
| 250+ | $0.128 |
| 500+ | $0.108 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.128 |
| 4000+ | $0.115 |
| 6000+ | $0.096 |
| 10000+ | $0.085 |
| 20000+ | $0.076 |
| 50000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KPA-3010ECCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel93X4356 Re-Reel38K3396RL Cut Tape38K3396 |
| Technical Datasheet | |
| LED Color | Red |
| LED Mounting | SMD |
| LED Case Size | 3mm x 1mm |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 617nm |
| Luminous Intensity | 6mcd |
| Viewing Angle | 120° |
| Lens Shape | Rectangular |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KPA-3010EC is a red Chip LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 120° viewing angle, 6mcd luminous intensity and 617nm wavelength. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide. Ideal for backlight and indicator.
- 2mm Thickness
- Low power consumption
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
| LED Color | Red |
|---|---|
| LED Case Size | 3mm x 1mm |
| Forward Voltage | 2V |
| Luminous Intensity | 6mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 617nm |
| Viewing Angle | 120° |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
