Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010CGCK
Newark Part No.28W1828
Your Part Number
Technical Datasheet
6,356 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.313 |
| 25+ | $0.263 |
| 50+ | $0.224 |
| 100+ | $0.191 |
| 250+ | $0.165 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.131 |
| 4000+ | $0.117 |
| 8000+ | $0.106 |
| 12000+ | $0.099 |
| 20000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010CGCK
Newark Part No.28W1828
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPA-3010CGCK is a 3 x 1mm right-angle green SMD Chip LED Lamp with water clear lens. The green colour source device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Green
LED Case Size
3mm x 1mm
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for KPA-3010CGCK
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate