Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-1606ZGCCopy
Newark Part No.
Full Reel93X4351
Re-Reel66W1947
Cut Tape66W1947
Your Part Number
1,854 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.643 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.643 |
| 10+ | $0.525 |
| 25+ | $0.464 |
| 50+ | $0.413 |
| 100+ | $0.354 |
| 250+ | $0.311 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.241 |
| 4000+ | $0.222 |
| 8000+ | $0.207 |
| 12000+ | $0.194 |
| 20000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-1606ZGCCopy
Newark Part No.
Full Reel93X4351
Re-Reel66W1947
Cut Tape66W1947
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0602
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity400mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPA-1606ZGC is a 1.6 x 0.6mm right-angle green SMD Chip LED Lamp with water clear lens. The green source colour device is with InGaN on sapphire light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Various colours and lens types are available
- Tinned pads for improved solderability
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Green
LED Case Size
0602
Forward Voltage
3.3V
Luminous Intensity
400mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
110°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for KPA-1606ZGC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
