Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-1606SURCKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4349
Re-Reel66W1944RL
Cut Tape66W1944
Your Part Number
10,900 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.363 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.363 |
| 15+ | $0.282 |
| 25+ | $0.237 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.123 |
| 6000+ | $0.116 |
| 10000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-1606SURCKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4349
Re-Reel66W1944RL
Cut Tape66W1944
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0602
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity80mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPA-1606SURCK is a 1.6 x 0.6mm right-angle hyper red SMD Chip LED Lamp with water clear lens. The hyper red source colour device is with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Various colours and lens types are available
- Tinned pads for improved solderability
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Red
LED Case Size
0602
Forward Voltage
1.95V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
110°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
